Phihong AA150M 150W Adapters
Phihong AA150M 150W Adapters offer a 19VDC to 54VDC output voltage, 7.9A maximum current, and 5000m operating altitude. These adapters feature a non-vented case, a slim design, and a Class B EMI rating. The AA150M adapters come with numerous compliances, including US DoE Level VI efficiency, Ecodesign/ErP Lot 7 2019/1782, and EU CoC Ver 5 Tier 2. Phihong AA150M 150W Adapters are suitable for peripherals, networking, industrial, and test and measurement applications.Features
- Non-vented case
- Class B EMI
- Slim design
- US DoE Level VI efficiency compliance
- Ecodesign/ErP Lot 7 2019/1782 compliance
- EU CoC Ver 5 Tier 2 compliance
Applications
- Industrial
- Test and measurement
- Peripherals
- Networking
Specifications
- 150W power rating
- 5000m operating altitude
- 19VDC to 54VDC output voltage
- 7.9A maximum current rating
- 300mV to 540mV ripple and noise
- 250μA leakage current
- 143mm x 66.5mm x 23mm dimensions
Yayınlandı: 2023-10-17
| Güncellenmiş: 2023-11-01