Phihong AA36U 36W Desktop Adapters

Phihong AA36U 36W Desktop AC/DC Adapters provide 36W output power in single output voltages of 12VDC and 24VDC. These Phihong highly efficient Class I power supplies use a 1500m output cable and feature an IEC 60320 C14 inlet, meeting international efficiency standards. Approved for operation to +45C without derating and up to 5000m altitude, AA36U power adapters meet ±8kV contact discharge and ±15kV air discharge ESD levels and Class B emissions limits.

Features

  • IEC 320 C14 inlet
  • Compliance
    • US DoE Level VI efficiency
    • CoC V5 Tier 2
  • Overvoltage, overcurrent, and short-circuit protection
  • Class B EMI
  • Up to 5000m operating altitude
  • US DoE Level VII efficiency-ready

Applications

  • Portable devices
  • Networking devices
  • Peripheral devices
  • Audio speakers

Specifications

  • 12VDC or 24VDC output voltage
  • 1.5A or 3.0A maximum current
  • 36W output power
  • 90VAC to 264VAC input voltage range
  • 47Hz to 63Hz AC input frequency
  • -10°C to +65°C operating temperature range (derate after +45°C)

Outline Drawing (mm)

Chart - Phihong AA36U 36W Desktop Adapters
Yayınlandı: 2024-08-23 | Güncellenmiş: 2024-09-03