Phihong AA45A/AA65A/AA100A Adapters

Phihong AA45A/AA65A/AA100A Adapters feature 45W, 65W, and 100W output power with USB‑C® Power Delivery 3.0 technology. These adapters provide protection features like Over-Voltage (OV), Over-Current (OC), Short Circuit (SC), and Over-Temperature (OT). The AA45A/AA65A/AA100A adapters support a wide AC input range from 90VAC to 264VAC and a 47Hz to 63Hz input frequency range. These adapters provide a high-speed USB-C plug, ensuring safe, optimized performance. The AA45A/AA65A/AA100A adapters' compact and lightweight charger delivers fast, reliable charging for smartphones, laptops, tablets, and networking devices.

Features

  • 45W, 65W, and 100W output power
  • Power Delivery 3.0 technology
  • Class B EMI
  • Over-Voltage (OV), Over-Current (OC), Short Circuit (SC), and Over-Temperature (OT)
  • 5,000m operating altitude
  • 90VAC to 264VAC AC input voltage range
  • 47Hz to 63Hz input frequency range

Applications

  • Smartphones
  • Laptops
  • Tablets
  • Networking devices
Yayınlandı: 2026-03-16 | Güncellenmiş: 2026-04-07