Phihong AA90 90W Desktop Adapters
Phihong AA90 90W Desktop Adapters feature Class B EMI adapters that comply with US DoE Level VI efficiency and CoC Tier 2 standards. The adapters are ideal for various applications, including network devices, monitors, notebooks, and industrial equipment. The AA90 series offers over voltage (OVP), over current (OCP), over temperature (OTP), and short circuit (SCP) protections. The Phihong AA90 90W Desktop Adapters operate with a 90W output power rating, a 12VDC output voltage rating, and a 7.5A max output current within a -10°C to +70°C operating temperature range.Features
- US DoE Level VI efficiency compliant
- CoC Tier 2 compliant
- Class B EMI
- 5000m operating altitude
- CE, UKCA certified
- Protections
- Over voltage (OVP)
- Over current (OCP)
- Over temperature (OTP)
- Short circuit (SCP)
Applications
- Networking devices
- Monitors
- Notebooks
- Industrial equipment
Specifications
- 12VDC output voltage rating
- 7.5A max output current
- 90W output power rating
- ±5% output regulation
- 120mV max ripple & noise
- 90VAC to 264VAC input voltage range
- 47Hz to 63Hz input frequency
- 200A inrush current
- -10°C to +70°C operating temperature range
- 141.5mm x 62.5mm x 33mm dimensions
Yayınlandı: 2024-03-13
| Güncellenmiş: 2024-05-30