Phihong AN18V USB Type C Interchangeable AC Plug Adapters
Phihong AN18V 18W USB Type-C Interchangeable AC Plug Adapters offer DC output voltages of 5V/9V/12V/15V and a current of 3A/2A/1.5A/1.2A in a single adapter. Phihong AN18V 18W Interchangeable AC Plug Adapters are designed for use in wireless communications, portable equipment, peripherals, and consumer electronics. The series offers interchangeable clips sold separately.Features
- USB Power Delivery 3.0
- US DoE Level VI compliance
- Ecodesign/ErPLot 7 (EU) 2019/1782 compliance
- CoC Version 5 Tier 2 compliance
- Available interchangeable clips
Applications
- Wireless communications
- Portable equipment
- Peripherals
- Consumer electronics
Specifications
- 90VAC to 264VAC input voltage
- 1 output
- 15W or 18W power
- 5V/9V/12V/15V output voltage
- 3A/2A/1.5A/1.2A output current
- USB Type C DC output connector
- 0°C to +40°C operating temperature range
Accessories
Yayınlandı: 2021-04-20
| Güncellenmiş: 2022-03-11