Phihong AQ27 27W USB Type-C Adapters

Phihong AQ27 27W USB Type-C Adapters offer high power density in a small form factor and are available in US and EU versions. These devices operate at Department of Energy Level VI and Certificate of Conformity (CoC) Version 5 Tier 2 efficiency standards and are USB-C PD 3.0 certified. Phihong AQ27 adapters offer 27W output power and are protected against overvoltage, overcurrent, overtemperature, and short circuits. Typical applications include mobile phones, networking devices, tablets, and monitors.

Features

  • USB Type-C receptacle
  • USB-C PD 3.0 certified
  • DoE Level VI
  • CoC Version 5 Tier 2
  • Small form factor
  • High power density
  • Class B EMI
  • Protections against overvoltage, overcurrent, overtemperature, and short circuit
  • Programmable power source, depending on model

Applications

  • Mobile phones
  • Networking devices
  • Tablets
  • Monitors

Specifications

  • 27W output power
  • 90VAC to 264VAC input voltage range
  • 5VDC output voltage
  • 200mV ripple
Yayınlandı: 2019-12-04 | Güncellenmiş: 2024-04-18