Phihong AQ60W 60W USB-C Adapter
Phihong AQ60W 60W USB-C™ Adapter is suitable for consumer electronic products such as wireless communication, portable equipment, and peripherals. This adapter features an operating altitude of 5000m and DoE Level VI, CoC Version 5 Tier 2 compliance. The AQ60W adapter offers a 5V to 20V output voltage range, 3A maximum current, and 0°C to +40°C operating temperature range. Phihong AQ60W 60W Adapter features USB Power Delivery (PD) 3.0 and a maximum leakage current of 80μA at 264VAC 50Hz.Features
- 60W maximum power
- USB PD 3.0
- DoE Level VI, CoC Version 5 Tier 2 compliance
- 5000m operating altitude
- 5V to 20V output voltage
- 3A maximum current
- 0°C to +40°C operating temperature range
Applications
- Wireless communications
- Portable equipment
- Peripherals
- Consumer electronics
Yayınlandı: 2023-10-17
| Güncellenmiş: 2024-04-18