Phihong BF260-234A-R & BF460-234A-R Open Frame PSUs

Phihong BF260-234A-R and BF460-234A-R Open Frame Power Supplies (PSUs) deliver high-efficiency performance and meet Class I design and Class B EMI requirements. These power supplies feature 260W and 460W AC-DC maximum power, with dual DC outputs of 12V and 55V. The BF260-234A-R power supply is a 260W open-frame and fanless PSU with the dimensions of 190mm x 90mm x 42.1mm. The BF460-234A-R power supply is a 460W open-frame PSU measuring 190mm x 90mm x 34mm. Protection features include Over-Voltage Protection (OVP), Over-Current Protection (OCP), Short-Circuit Protection (SCP), and Over-Temperature Protection (OTP). The BF260-234A-R and BF460-234A-R open-frame power supplies are ideal for Power over Ethernet (PoE) and Internet of Things (IoT).

Features

  • 260W and 460W output power
  • 12VDC/55VDC output voltage
  • 55V and 12V dual outputs (can be used simultaneously)
  • Universal AC input range
  • Class I design
  • Class B EMI
  • High efficiency performance
  • Protections:
    • Over-Voltage Protection (OVP)
    • Over-Current Protection (OCP)
    • SCP
    • Over-Temperature Protection (OTP)
  • 5,000m operating altitude

Applications

  • PoE
  • IoT

Dimensions

Mechanical Drawing - Phihong BF260-234A-R & BF460-234A-R Open Frame PSUs
Yayınlandı: 2026-02-12 | Güncellenmiş: 2026-02-12