Phihong PMA Medical Grade Adapters

Phihong PMA 10W, 18W, and 36W medical grade adapters meet Department of Energy (DoE) Level VI standards and are ideal for Type BF medical applications. Phihong PMA adapters provide universal input and 2xMOPP (means of patient protection). The 10W and 36W versions offer interchangeable plugs and meet European Union Code of Conduct (CoC) V Tier 2 efficiency standards.

Features

  • Protection
    • OVP (over-voltage protection)
    • OCP (over current protection)
    • SCP (short-circuit protection)
    • OTP (over-temperature protection)
    • Brown-in protection
    • Brown-out protection
  • 10W, 18W, or 36W power
  • 2xMOPP
  • Meets Level VI standards
  • Meets CoC V Tier 2 standards (10W and 36W versions)
  • Interchangeable plugs (10W and 36W versions)

Applications

  • Type BF medical

Accessories

Phihong AC Input Clips are medically approved and allow the adapters to work in specific parts of the world.

Yayınlandı: 2016-10-21 | Güncellenmiş: 2022-03-11