Phihong POE16 Single-Port 15.4W PoE Wall Plug Adapters
Phihong POE16 Single-Port 15.4W PoE Interchangeable Wall Plug Adapters are Department of Energy (DOE) Level VI compliant and fully compliant with IEEE802.3af. Phihong POE16 Single-Port 15.4W Wall Plug Adapters offer 1G and 2.5G data speed options and include diagnostic LEDs. These cost-effective adapters offer over-current and over-voltage protections and come with a one-year warranty.Features
- DOE Level VI compliant
- Fully compliant with IEEE802.3af
- 1G and 2.5G data-speed options
- Cost-effective
- Full protection
- Over-current protection (OCP)
- Over-voltage protection (OVP)
- Non-vented case
- Diagnostic LEDs
- Field interchangeable AC clips
- Limited power source (LPS)
- One-year warranty
Applications
- IP telephones
- Wireless network access points
- BLUETOOTH® access points
- Security cameras
- IP print servers
Specifications
- 56VDC output voltage
- Load
- 10mA minimum
- 0.275A maximum
- 15.4W output power
- VI and Lot 7 efficiency
- Regulation
- +1V line
- -2V load
- 80mm length x 45mm width x 33mm height
- 114g (4.0oz.) in weight
Yayınlandı: 2020-10-30
| Güncellenmiş: 2024-04-15