Phihong PSA065 Series Medical Power Supplies

Phihong PSA065 Series Medical Power Supplies have a 65W open-frame design in a low-cost, compact 2" x 4" footprint. The single output PSA065 power supplies feature a low profile design that fits 1U applications. The Phihong PSA065 Series has been designed for use in access devices and peripherals, as well as telecom, datacom, and industrial applications. Phihong medical series PSA065M power supplies feature a low leakage current and are a solution to medical equipment, touch screen displays, and gaming applications.

Features

  • 2" x 4" footprint
  • Low profile design fits 1U applications

Applications

  • Telecom/Datacom
  • Industrial
  • Peripherals
Yayınlandı: 2009-06-18 | Güncellenmiş: 2020-05-05