Phoenix Contact Cable Entry System (CES)

Phoenix Contact Cable Entry System (CES) allows pre-wired cables to easily pass through an enclosure wall or panel without cutting the terminated connector end. Comprised of a sealing frame and multiple cable grommets, features of the system include ingress protection of up to IP65, compatibility with standard rectangular connector cut-outs, and easy assembly.

The multi-gates are metal-reinforced cable entry plates with IP66/IP67 protection, providing numerous options for guiding non-assembled cables. Two different frame styles are offered. The screw-mounted version provides IP65 protection with cable ties, and the latching style offers IP54 protection. The cable grommets are available in either gray UL97V 0-rated thermoplastic or black UL 94HB-rated NBR.

Features

  • Water and dustproof to IP54 or IP65
  • Compatible with standard rectangular cut-outs
  • No special tools required
  • Easy to assemble

Applications

  • Control cabinets
  • Conveyor systems
  • Machine tools
  • Water/wastewater

Videos

Yayınlandı: 2013-03-26 | Güncellenmiş: 2026-05-12