Phoenix Contact UNO POWER DIN Rail Power Supplies
Phoenix Contact UNO POWER DIN Rail Power Supplies provides a compact solution for loads up to 960W. These supplies offer 25W to 960W power output and output voltages of 5VDC to 48VDC. Housing widths of 22.5mm, 35mm, 52mm, and 59mm, make the series ideal for compact control boxes. Maximum energy efficiency is provided with more than 90% across the operating range of -25°C to +70°C, as well as idle losses below 0.3W. Select models are certified according to UL 1310/508 Listed Class 2. The Phoenix Contact UNO POWER DIN Rail Power Supplies offer more amperage, voltage, and power ratings to meet most applications.Features
- High power density and tailored to all conventional 120mm control cabinets
- High efficiency reduces energy costs
- Basic functionality for 24VDC and 12VDC requirements making the power supplies a reliable choice for low-cost applications
- Designed with high-quality components to ensure an extensive electrical lifetime rating
- Wide operating temperature range of -25°C to +70°C making it flexible for all applications.
- Wide input range of 85VAC to 264VAC for worldwide use
- More than 700,000-hour MTBF rating at full nominal load
Additional Resources
Videos
View Results ( 20 ) Page
| Parça Numarası | Veri Sayfası | Çıkış Gücü | Giriş Voltajı | Çıkış Voltajı -Kanal 1 | Çıkış Akımı Kanalı 1 | Uzunluk | Genişlik | Yükseklik |
|---|---|---|---|---|---|---|---|---|
| 1088851 | ![]() |
100 W | 100 VAC to 240 VAC | 24 VDC | 4.2 A | 84 mm (3.307 in) | 55 mm (2.165 in) | 90 mm (3.543 in) |
| 1110043 | ![]() |
960 W | 100 VAC to 240 VAC | 24 VDC | 40 A | 126 mm (4.961 in) | 129 mm (5.079 in) | 130 mm (5.118 in) |
| 2902991 | ![]() |
30 W | 85 VAC to 264 VAC | 24 VDC | 1.25 A | 84 mm (3.307 in) | 22.5 mm (0.886 in) | 90 mm (3.543 in) |
| 2902992 | ![]() |
60 W | 85 VAC to 264 VAC | 24 VDC | 2.5 A | 84 mm (3.307 in) | 35 mm (1.378 in) | 90 mm (3.543 in) |
| 2902993 | ![]() |
100 W | 85 VAC to 264 VAC | 24 VDC | 4.2 A | 84 mm (3.307 in) | 55 mm (2.165 in) | 90 mm (3.543 in) |
| 2902999 | ![]() |
55 W | 85 VAC to 264 VAC | 12 VDC | 4.6 A | 84 mm (3.307 in) | 35 mm (1.378 in) | 90 mm (3.543 in) |
| 2910105 | ![]() |
480 W | 100 VAC to 240 VAC | 24 VDC | 20 A | 125 mm (4.921 in) | 59 mm (2.323 in) | 130 mm (5.118 in) |
| 2902994 | ![]() |
90 W | 85 VAC to 264 VAC | 24 VDC | 3.75 A | 84 mm (3.307 in) | 55 mm (2.165 in) | 90 mm (3.543 in) |
| 2904371 | ![]() |
90 W | 264 VAC to 575 VAC | 24 VDC | 3.75 A | 84 mm (3.307 in) | 55 mm (2.165 in) | 90 mm (3.543 in) |
| 2904376 | ![]() |
150 W | 100 VAC to 240 VAC | 24 VDC | 6.25 A | 125 mm (4.921 in) | 37 mm (1.457 in) | 130 mm (5.118 in) |
Yayınlandı: 2013-06-24
| Güncellenmiş: 2023-11-01