Phoenix Contact AHDP Cable Connector Kits

Phoenix Contact AHDP Cable Connector Kits include a 9-pin connector with a cable gland for 14mm to 18mm cable diameter and multiple contacts. These polyamide connectors comply with IP67/IP69K resistance rating while mated to ensure protection in intense agricultural applications. The AHDP connectors from Phoenix Contact allow plug-and-play integration between machines to minimize downtime with easy connections. Accessories, such as protective covers, filler plugs, and protective caps are available separately from the ADHP cable kits. The connectors and contacts are also available individually.

Features

  • Designed for agricultural applications
  • ISOBUS compatibility
  • IP67/IP69K resistance rated
  • Contacts are copper alloy and contain nickel plating

Kit Contents

  • Multiple contacts
    • 2-count of size 8 contacts
    • 2-count of size 12 contacts
    • 4-count of size 16 contacts
    • Size 16 pre-assembled and bridged connector
  • Protective covers, filler plugs, and protective caps, are available separately
  • 9-pin connector with a cable gland for 14mm to 18mm cable diameter
  • Connectors and contacts can be available individually
Yayınlandı: 2024-10-25 | Güncellenmiş: 2025-01-20