Phoenix Contact MACX MCR-VDC DC Voltage Transducers
Phoenix Contact MACX MCR-VDC DC Voltage Transducers provide adjustable voltage ranges, bidirectional output signals, and three-way isolation. Other features include ZERO/SPAN adjustment ±20%, tool-free parameterization of measured values, and teach-in configuration of the measured value range. The dimensions are 22.5mm width, 114.5mm depth, and 99mm or 112.8mm height. Phoenix Contact MACX MCR-VDC DC Voltage Transducers have an ambient operating temperature range of -25°C to +60°C.Features
- 22.5mm width, 114.5mm depth, 99mm or 112.8mm height
- Adjustable voltage ranges
- Bidirectional output signals
- 3-way isolation
- ZERO/SPAN adjustment ±20%
- Tool-free parameterization of measured values
- Teach-in configuration of the measured value range
- -25°C to +60°C ambient operating temperature range
Block Diagram
Yayınlandı: 2016-12-05
| Güncellenmiş: 2022-03-11