Phoenix Contact PWO Panel Feed-Through Terminal Blocks
Phoenix Contact PWO Panel Feed-Through Terminal Blocks offer user-friendly push-in connections, tool-free wiring of conductors with ferrules or solid conductors, and molded versions that ensure maximum tightness of seals. Phoenix Contact PWO Terminal Blocks also feature easy grouping with engagement pin versions and terminal halves that can be easily assembled by simply snapping them together.Features
- 16-POT
- Convenient push-in connection
- The two halves of the terminal can be easily assembled by simply snapping them together
- Tool-free wiring of conductors with ferrules or solid conductors
- Molded version for maximum tightness
- Easy grouping with engagement pin version
- Spacer plates increase air and creepage distances
- Flange plates as an alternative mounting option
- 4-POT
- User-friendly push-in connection
- Tool-free wiring of conductors with ferrules or solid conductors
- Molded versions ensure maximum tightness of seal
- Easy grouping with engagement pin versions
- Both terminal halves can be easily assembled by simply snapping them together
- Automatic panel thickness compensation
- Flange plates for alternative mounting from the outside of the device
Specifications
- 18A to 32A current rating
- Up to 53.2mm length
View Results ( 6 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Akım Oranı | Uzunluk |
|---|---|---|---|---|
| 3059731 | ![]() |
Sabit Klemensler PW4-POT-SL | 32 A | 53.2 mm |
| 3056941 | ![]() |
Sabit Klemensler PW4-POT-SCM/S | 18 A | 46 mm |
| 3059744 | ![]() |
Sabit Klemensler PW4-POT-SL/S | 32 A | 53.2 mm |
| 3056912 | ![]() |
Sabit Klemensler PWO 4-POT-SCM | 18 A | 46 mm |
| 3059715 | ![]() |
Sabit Klemensler PWO 4-POT-SL | 32 A | 53.2 mm |
| 3059728 | ![]() |
Sabit Klemensler PWO 4-POT-SL/S | 32 A | 53.2 mm |
Yayınlandı: 2015-10-13
| Güncellenmiş: 2022-03-11