Phoenix Contact ArcZero Series DC Connectors

Phoenix Contact ArcZero Series DC Connectors provide reliable protection against hazardous electric arcs. These innovative DC connectors are capable of connecting under load and allowing selected components to be completely shut down to ensure high system availability. The robust impact strength of the low-voltage connectors allows for the establishment of DC connections even under extreme conditions. Phoenix Contact ArcZero DC connectors enable the time-saving maintenance or replacement of connected devices and reduce downtimes to a minimum. The high number of insertion cycles makes the ArcZero series particularly durable and cost-effective. These DC connectors are ideal for energy storage systems, communication, transmission, and data centers. 

Features

  • Robust design suitable for use even in extreme conditions
  • High number of insertion cycles for durable and cost-effective product
  • Fast disconnection of flying leads, tool-free locking ensures safe and flexible handling for operators
  • Can be safely disconnected and reconnected under load, providing reliable protection against electric arcs for operators
  • Easy time-saving maintenance or replacement of connected devices, reduces downtimes to a minimum

Applications

  • Energy storage systems
  • Data centers
  • Communication and transmission

Specifications

  • 1.5mm2 to 6mm2 nominal cross-section
  • 400V/800V nominal voltage 
  • 20A nominal current
  • >1,000 insertion cycles
  • IP66 / IP68(24h/2m) / IP69 / IK08 degrees of protection
  • UL 2237 (8A only) and VDE (DIN EN 61984, 60669-2-1) international approvals 

Videos

Yayınlandı: 2024-04-23 | Güncellenmiş: 2026-07-30