Phoenix Contact Axioline E I/O Link I/O Boxes
Phoenix Contact Axioline E I/O Link I/O Boxes can be connected to an IO-Link master via an IO-Link B port. These devices are IP65/IP67/IP69 rated degree of protection and are available in a 30mm overall width. The Axioline I/O Link I/O boxes feature single-channel diagnostics, long service life, and high system availability due to the robust design. These devices connect to an IO-Link master with an M12 connector (A-coded, 4-position) for quick installation with M12 push-pull fast-connection technology. The Axioline I/O Link I/O boxes are designed for control-cabinet-free automation and harsh industrial environments and are ideal for digital signal processing.
Features
- Connection to an IO-Link master with M12 connector (A-coded, 4-positions)
- Type A port
- IO-Link specification V1.1.3
- Connection of up to 8 inputs or 8 inputs/outputs with M12 connectors (A-coded, 5-positions)
- Connection of sensors and actuators in the immediate vicinity of the process in confined spaces
- Powerful with minimal cabling effort
- Quick installation with M12 push-pull fast-connection technology
- Long service life and high system availability due to the robust design
- Optimum connectivity for future-proof automation
- IP65 / IP67 / IP69 degree of protection
- Single-channel diagnostics
- 30mm overall width
Datasheets
Dimensions
Yayınlandı: 2025-08-22
| Güncellenmiş: 2026-01-20