Phoenix Contact AXL F PSRTD8 1F Axioline F Safety Module
Phoenix Contact AXL F PSRTD8 1F Axioline F Safety Module offers eight safe inputs for one-channel assignment and four safe inputs for two-channel assignment. This temperature recording module features inputs for resistive temperature sensors and is compatible with a Phoenix Contact or Siemens controller. The Axioline F device is designed for the PROFIsafe safety protocol. Additional features include functional safety, 100Mbps transmission speed on the local bus, and two-, three-, and four-conductor (shielded) connection technology. Phoenix Contact AXL F PSRTD8 1F Axioline F Safety Module is ideal for Industrial applications.
Features
- Temperature recording module
- Inputs for resistive temperature sensors
- Designed for connection to Phoenix Contact or Siemens controller
- PROFIsafe and functional safety
- 2-, 3-, and 4-conductor (shielded) connection technology
- 100Mbps transmission speed on local bus
- 8 safe inputs for 1-channel assignment
- 4 safe inputs for 2-channel assignment
- IP20 degree of protection, including bus base module and Axioline F connectors
Applications
- Industrial automation
- Machinery
Product Overview
Yayınlandı: 2026-02-02
| Güncellenmiş: 2026-02-06