Phoenix Contact Axioline FSoE Smart Elements Safety Modules
Phoenix Contact Axioline Failsafe-over-EtherCAT (FSoE) Smart Elements Safety Modules are TÜV-certified devices that enable safe communication over the EtherCAT protocol. The plug-in, system-independent modules offer eight safe digital inputs with two test pulses and four safe digital outputs up to 2A. The Axioline FSoE series features reduced wiring time thanks to push-in technology, and the LEDs provide simple status signaling. The modules offer a 24VDC nominal input voltage and operate in a -25°C to +60°C ambient temperature range. Phoenix Contact Axioline FSoE Smart Elements Safety Modules are designed to deliver significant space savings in control cabinets with a modularly combinable I/O system.Features
- Safe communication over EtherCAT (FSoE)
- TÜV-certified for high safety requirements up to SIL 3/PLe
- Simple status signaling with LEDs
- Reduced wiring time with push-in technology
- Significant space savings in the control cabinet with modularly combinable I/O system
Specifications
- 8 safe digital inputs with 2 test pulses
- 4 safe digital outputs up to 2A
- 24VDC nominal input voltage
- IP20 degree of protection
- -25°C to +60°C ambient operating temperature range
Yayınlandı: 2024-03-01
| Güncellenmiş: 2024-03-19