Phoenix Contact CONTACTRON Speed Starter Motor/Frequency Drives

Phoenix Contact CONTACTRON Speed Starter Motor/Frequency Drives offer the ability to control motor ramp-up/-downtimes while operating under torque with two user-selectable output speeds from 0 to 500Hz. An integrated Safe Torque Off (STO) provides emergency stop capabilities up to SIL3/PLe when used with a suitable safety relay or safe PLC. Activation/deactivation occurs via a simple two-channel digital input with no additional programming required. A rotary knob and pushbutton interface allows rapid commissioning without software or a computer. The 35mm bookcase form factor reduces cabinet space requirements compared to conventional frequency drives, while optional integrated EMC filters reduce harmful harmonic emissions. Available with single- and three-phase input options, the Phoenix Contact CONTACTRON Speed Starter Motor/Frequency Drives are designed to work with three-phase asynchronous motors up to 10HP.

Features

  • Options
    • Up to 10HP (7.5kW) output power
    • With or without EMC filters
    • With 1- or 3-phase mains input
  • Push-in technology
  • Straightforward operator interface consisting of a rotary switch, three buttons, and a display
  • Integrated STO function allows for 2-channel shutdown up to SIL3/PLe
  • Tool-free fan replacement
  • Can be mounted on and removed from the DIN rail without the use of tools
  • The housing includes tabs for both rear and side mounting positions
  • 35mm wide bookcase form factor
  • Shroud for control lines protects the control wires from induced EMF noise
  • Optional mounting flange supports and shrouds the motor feed cable allowing for easy shield wire termination
  • IP20 rating

Applications

  • Intralogistics/material handling
  • Agriculture
  • Food and beverage
  • Automotive
  • Conveyers
  • Fans and pumps
  • Drives for stirring tanks

Specifications

  • Input:
    • 120VAC to 240VAC single-phase
    • 240VAC to 480VAC 3-phase
  • 0 to 500Hz user-settable output speed range
  • 4kHz, 8kHz, or 16kHz user-settable frequencies
  • Maximum motor currents:
    • 7.5A for 1-phase-in or 3-phase-out at 230VAC
    • 3.9A for 3-phase-in or 3-phase-out at 480VAC
  • -20°C to +60°C operating temperature range
  • Overload protection
  • Cooling options:
    • Integrated heat sink
    • User-serviceable fan, tool-free replacement
  • Limited lifetime warranty program eligible

Videos

Yayınlandı: 2022-01-05 | Güncellenmiş: 2026-05-05