Phoenix Contact EC-E Electronic Miniature Circuit Breakers
Phoenix Contact EC-E Electronic Miniature Circuit Breakers selectively protects all 24VDC load circuits on power supply units. They are designed for active electronic current limiting in short-circuit conditions as well as overload shutdown. The response time is faster than a power supply, preventing power dips or loss to associated circuits. The circuit breakers have built-in status indication through a multi-colored LED and N/O or N/C signal contacts for remote signaling. Phoenix Contact EC-E Electronic Miniature Circuit Breakers are ideal for use in both hazardous and non-hazardous environments.Features
- A combination of active electronic current limitation in the event of short circuit and overload shutdown
- Selective protection of all 24VDC load circuits at switched-mode power supply units
- The residual current is always limited to 1.3 to 1.8 times the nominal current
Yayınlandı: 2009-08-12
| Güncellenmiş: 2022-03-11