Phoenix Contact ECORLINE Essential Edition Relays
Phoenix Contact ECORLINE Essential Edition Relays are cost-effective, ice cube-style relays with basic functionality. The Phoenix Contact ECORLINE Essential Edition Relays offer 1- to 4-pole relays with input voltages of 12V to 230V up to 16A. ECORLINE includes ECOR-1 Faston relays in single-pole or double-pole variants with optional mounting directly onto a PCB. These relays offer a blade-style connection to the base for a reliable and rugged connection.Features
- Replaceable/interchangeable relays
- Cost-effective
- Provides versatility within the product family
- Screw termination
Specifications
- 1- to 4-pole relays
- 12V to 230V input voltage range
- Up to 16A current
Accessory
Yayınlandı: 2024-02-20
| Güncellenmiş: 2024-03-01