Phoenix Contact Environmental Case System (ECS) Mini Enclosures

Phoenix Contact Environmental Case System (ECS) Mini Enclosures offer IP69 protection and -40°C to +100°C temperature range, making them ideal for harsh environments. This smaller version of the existing ECS enclosure series is engineered to withstand the harshest environments and features UV resistance, shock, vibration, and impact testing approvals. The ECS Mini Enclosures include a redesigned mechanical latch for easier opening, an integrated pole mount, and PCB mounting to prevent misalignment and accelerate assembly times. Phoenix Contact ECS Mini Enclosures are ideal for agriculture, renewable energy, transportation, and process industries.

Features

  • Robust design
  • Smaller version of the existing ECS enclosure series
  • Mechanical latch for easier opening
  • PCB mounting ensures proper PCB positioning into the housing
  • Wall- and pole-mount options offer flexibility

Applications

  • Control units
  • Communication devices
  • Asset monitoring
  • Datalogging
  • Telematics

Specifications

  • IP69 rating
  • -40°C to +100°C operating temperature range
  • UL 94V-0 flammability rating
  • NEMA 250 enclosure rating: 6

Configurator Tool

Phoenix Contact Environmental Case System (ECS) Mini Enclosures

Create housings for the field or indoor applications with the Phoenix Contact Configurator Tool. Select the desired housing series, the corresponding lower part, and the cover. Add the appropriate connection technology and the process is complete.

Yayınlandı: 2021-07-08 | Güncellenmiş: 2022-08-16