Phoenix Contact Essential Power
Phoenix Contact Essential Power features a line of power supplies for high-volume, cost-sensitive opportunities. For applications that require a reliable 24V power supply, Essential Power is an ideal choice. The Phoenix Contact Essential Power line offers quick installation with a universally applicable construction and a flexible wide-input and temperature range. The power supplies provide vibration/shock resistance and offer fused input, short-circuit, over-voltage, over-current, and over-temperature protections. The power supplies also utilize metal-oxide varistors (MOV) for surge or transient event protection. The Essential Power product line complies with the IEC 61588-2-16 safety transformer standard. The power supplies are ideal for controlled-environment applications, including vending machines, solar cell production, printers, scanners, and building automation.Features
- Ideal for high-volume, cost-sensitive opportunities
- Reliable 24V power supply
- Flexible wide-range input
- Wide temperature range
- Quick installation, universally applicable
- Vibration and shock resistance
- Complies with IEC 61588-2-16 safety transformer standard
- UL listed
- Protections
- MOV
- Fused input
- Short circuit
- Overvoltage
- Overcurrent
- Overtemperature
Applications
- Vending machines
- Test and simulation
- Solar cell production
- Printers and scanners
- Building automation
- Lighting
- Shading
- HVAC
Videos
Block Diagram
Yayınlandı: 2023-12-19
| Güncellenmiş: 2024-06-20