Phoenix Contact FL WLAN 1100 Adapter
Phoenix Contact FL WLAN 1100 Adapter is designed for use as an antenna adapter for control cabinet feed-through designs. The RAD adapter features a frequency range of 0.3GHz to 6GHz and IP65 protection for the 2867843 variant. Connection options include 2 x N (female) for 2867843 and 2 x SMA (female) for 2884541. Applications for the Phoenix Contact FL WLAN 1100 adapter include connecting devices and cables and installing the antenna inside buildings.Features
- Antenna adapter for control cabinet feed-through
- 0.3GHz to 6GHz frequency range
- IP65 protection (2867843)
- Connections
- 2867843: 2 x N (female)
- 2884541: 2 x SMA (female)
Applications
- Adapter between devices and cables
- Adapter for installing the antenna inside buildings
Accessories
• Alignment Tool for Connectors - Allows accurate mounting of connectors on leaky wave conductors.
Yayınlandı: 2017-05-16
| Güncellenmiş: 2025-09-19