Phoenix Contact Super-Sized HEAVYCON Housings
Phoenix Contact Super-Sized HEAVYCON Housings provide more wiring space for large cable diameters and wiring bundles. These taller housings are available with larger M50 cable outlets. The super-sized HEAVYCON housings from Phoenix Contact provide maximum corrosion resistance without a powder coating by using high-quality die-cast aluminum. These housings offer reliable EMC protection and are connection-compatible with the market standard.Features
- More wiring space for large cable diameters and wiring bundles
- Taller housing with large M50 cable outlets
- High-quality die-cast aluminum
- Maximum corrosion resistance without a powder coating
- Reliable EMC protection
- Connection-compatible with the market standard
Yayınlandı: 2019-11-12
| Güncellenmiş: 2023-10-31