Phoenix Contact Inline I/O System
Phoenix Contact Inline I/O System is characterized by its large number of I/O and function terminals as well as openness for all popular Fieldbus systems and Ethernet networks. Numerous practical features round off the system. The series offers a proven I/O system that excels due to its reliability, easy handling, and flexibility. Phoenix Contact Inline I/O System features a modular design that can be extended with a range of input and output, communication, and function terminals. The 12.5mm modules enable stations to be extended using a minimal amount of space, and a wide range of function terminals enables the flexible and application-specific combination of digital and analog I/O channels. Applications include intelligent communication, safe networking, optimum acquisition, and cost-effective automation with inline ME versions.Features
- Terminals, conductors, cables, and devices can be marked quickly and easily using the MARKING system
- Flexible connections
- Increased system safety due to independently protected and separately switched station segments
- Meets safety requirements to PL e (EN ISO 13849-1), SIL 3 (IEC 61508), and SIL CL 3 (EN IEC 62061)
- Compact and flat inline Block IO integrates a fixed number of I/Os in the network
Applications
- Intelligent communication
- Safe networking
- Optimum acquisition
- Cost-effective automation with inline ME versions
Yayınlandı: 2017-08-29
| Güncellenmiş: 2022-06-07