Phoenix Contact LED Enclosure Light
Phoenix Contact LED Enclosure Light is designed to illuminate the interior of control cabinets. The integrated optics ensure optimum illumination of the control cabinet. Depending on the requirements, the light can be equipped with mounting elements for screw or snap-in mounting at two positions. The mounting elements are supplied as standard. Mounting with magnets is also possible. The magnets are available as accessories. The user can connect several Phoenix Contact LED Enclosure Lights in succession and can control the light mode via a switch. The user can switch the light on or off permanently or enable automatic mode. In automatic mode, the light is switched on and off via an integrated motion detector.
Features
- Optimum illumination of the control cabinet thanks to glare-free optics
- Integrated motion detector
- A socket enables the operation of external devices
- AC wide-range input
- 1400lm optical power
- 5000K color temperature (neutral white)
Specifications
- Specified for use in the following countries
- 1694092: USA, Canada, Brazil, Japan
- 1694093: France, Belgium, Poland
- 1694094: Germany, Finland, Greece, Luxembourg, Netherlands, Norway, Austria, Portugal, Russia, Sweden, Spain, and Turkey
- Socket type
- 1694092: Type B
- 1694093: Type E
- 1694094: Type F
- Supply voltage range
- 1694092: 100VAC to 125VAC (50/60Hz)
- 1694093 and 1694094: 100VAC to 240VAC (50/60hz)
- Current consumption (max.)
- 1694092: 10A (from the socket)
- 1694093 and 1694094: 16A (from the socket)
- 11W power consumption (LEDs)
- Motion detector
- 1.8m max. detection range
- 87° detection angle
- 180s lighting duration (retriggered)
- Light properties
- LED light type
- 32x LEDs
- Light color of neutral white
- 5000K color temperature
- Color rendering index of 84
- 1400lm luminous flux (net luminous flux)
- Illumination
- 5920lx max. (Along the optical axis, distance: 50cm)
- 1480lx max. (Along the optical axis, distance: 1m)
- Ordinance delegated regulation (EU) 2019/2015
- Energy efficiency class C (one light source)
- 341mm x 77mm x 55mm (LxWxH) dimensions
Datasheets
Sockets
Pin Assignments
Dimensional Drawing
Yayınlandı: 2026-01-09
| Güncellenmiş: 2026-02-19