Phoenix Contact LPC 16 Connectors

Phoenix Contact LPC 16 Connectors are a tool-free lever connection technology designed for device connections on-site. The defined state of the lever simplifies wiring and latches into the opened position to allow easy conductor insertion. The LPC 16 design results in fewer wiring errors and prevents accidental terminal point opening, providing a high level of safety for quick on-site connections. The defined contact force ensures reliable, long-term, stable wire termination. Phoenix Contact LPC 16 connectors have a voltage rating of up to 600V (Use Group B, C) UL, which enables use in drive technology, photovoltaics, energy storage, and charging technology.

Features

  • Tool-free lever operation saves time during the connection and release of conductors with or without ferrules
  • A color-coded actuation lever enables intuitive operation in the field
  • The defined contact force ensures reliable, long-term, stable wire termination
  • Up to 600V voltage rating (Use Group B, C) UL

Applications

  • Energy storage
  • Charging technology
  • Transportation technology
  • Drive technology
  • Photovoltaics

Specifications

  • 2 to 6 positions
  • Up to 4 AWG wire range 
  • 10.16-mm centerline
  • 66A current rating 
  • UL Recognized component
Yayınlandı: 2023-05-02 | Güncellenmiş: 2025-04-03