Phoenix Contact M12 Cordsets
Phoenix Contact M12 Cordsets feature TC-ER-rated cables that can be routed outside of cable trays, making them easier to install. These cordsets are fully compatible with existing M12 power products and are offered in S-Code, K-Code, and L-Code variations. Phoenix Contact M12 Cordsets are manufactured in the US, providing quick short lead times for quick turnaround.Features
- TC-ER-rated cable for exposed runs
- Compatible with the NEC tap rule
- Fully compatible with existing M12 power products
- Offered in S-Code, (2+PE and 3+PE) K-Code, and L-Code (4pos and 4+FE)
- UL tested and approved under UL 2237
Yayınlandı: 2024-09-09
| Güncellenmiş: 2024-09-10