Phoenix Contact M12 Push-in Connector
Phoenix Contact M12 Push-in Connector offers excellent connection technology for every application. These push-in connectors feature QUICKON fast connection technology (IDC), saving up to 80% in time savings, simplifying field installation. Phoenix Contact M12 Push-in Connectors for assembly are available in shielded and unshielded versions and can be used for railway applications.Features
- For M12 design
- Simple, tool-free connection with push-in connection terminal block
- Time savings of up to 80% with QUICKON fast connection technology (IDC)
- Extremely compact connectors with crimp connection for railway applications
- SPEEDCON fast locking system
- Shielded and unshielded versions
View M12 Circular Connectors & Cable Assemblies
Videos
Yayınlandı: 2018-03-27
| Güncellenmiş: 2023-03-13