Phoenix Contact M12 High-Flex X-Code Network Cables
Phoenix Contact M12 High-Flex X-Code Cat 6A 94U Network Cables deliver reliable high-speed performance in demanding continuous-motion industrial applications. These Phoenix Contact M12 high-flex cables deliver ultra-fast Cat 6A speeds up to 10Gbp/s for high-bandwidth applications and are rated for up to 20 million bending cycles at a tight 12 x D bend radius. This performance supports rapid travel speeds up to 5m/s and accelerations up to 50m/s2. Advanced shielding technology and a rugged, halogen-free PUR jacket allow these X-code network cables to maintain IP67-rated protection and consistent signal integrity. The cables withstand oil, UV exposure, and extreme temperatures.
Features
- Industrial-grade assembled data cables
- Reliable high-speed performance
- Cat 6A signal integrity
- Advanced shielding technology and a rugged, halogen-free PUR jacket
- Withstands oil, UV exposure, and extreme temperatures
Applications
- Continuous motion
- High-bandwidth industrial Ethernet
- Industrial automation
- Demanding environments
Specifications
- Up to 20 million bending cycles at a tight 12 x D bend radius
- Up to 5m/s travel speeds
- Up to 50m/s2 accelerations
- Up to 10Gbp/s speeds
- IP67-rated protection
Yayınlandı: 2026-07-24
| Güncellenmiş: 2026-07-28