Phoenix Contact M12 Push-Pull Cable Assemblies

Phoenix Contact M12 Push-Pull Cable Assemblies provide a secure connection and an ease-of-use design that reduces installation time by up to 80%. Secure, tool-free plugging is achieved with push-pull technology, even in confined spaces and with a high cabling density. These cable assemblies offer greater flexibility and are highly future-proof for worldwide availability. The compact design is achieved due to the countersunk M12 ports that allow flush integration into the housing, saving on space. Phoenix Contact M12 Push-Pull Cable Assemblies latch in by means of simple, direct insertion, making them ideal for smaller spaces.

M12 Push-Pull Device Connectors with Internal Locking

Push-pull device connectors that feature countersunk M12 push-pull flush-type female connectors enable secure and tool-free device connection.

M12 Push-Pull Cable Connectors with Internal Locking

M12 push-pull cable connectors snap in by simple, direct insertion and are ideal for confined spaces.

Plug and Produce

The cross-manufacturer locking system allows reliable and convenient plugging, even in confined spaces. This design saves up to 80% installation time compared to screw connections.

Greater Flexibility

The M12 Duo contour allows flexible field wiring with proven M12 screw connectors or the push-pull fast-connection technology. Easy push-pull device integration is possible for existing M12 solutions.

Compact Designs

The M12 push-pull concept with countersunk M12 ports allows flush integration into the desired housing. Through the higher packing density, device designs become even more compact.

Flying Leads

Extensions in the field are easily realized due to the flying leads working with connectors because of the push-pull internal and external locking.

Highly Future Proof

The consistently standardized push-pull product range ensures worldwide availability and cross-manufacturer compatibility is achieved due to the IEC 61076-2-010 standardization.

New Standard in Automation Technology

M12 push-pull connectors guarantee fast and tool-free device connection, even in confined spaces and a high cabling density. The recessed M12 ports allow engineers to realize compact housing designs and extensions in the field that are easily implemented with male and female versions.

Tolerance-Compensating M12 Housing Screw Connection

Phoenix Contact provides M8 and M12 device connectors for data, signals, and power. M8 and M12 device connectors for SMD and THR offer flexibility in device design due to numerous pin assignments and codings for data, signals, and power in a uniform installation geometry.

Secure Device Cabling with M12 Push-Pull

M12 connectors, which feature push-pull fast-locking systems, facilitate the convenient and secure cabling of devices and systems. They are suitable for use in railway technologies, i.e., in the communication network in rail vehicles.

Features

  • Plug and product design for quick and reliable connection
  • One M12 device connection for screw and push-pull connectors for greater flexibility
  • Countersunk M12 ports for compact device concepts
  • Flying leads
  • Standardized product range for worldwide availability
  • Internal locking for tool-free connection

Videos

Yayınlandı: 2023-12-22 | Güncellenmiş: 2025-01-22