Phoenix Contact M17 PRO Hybrid Connectors
Phoenix Contact M17 PRO Hybrid Connectors feature a pole pattern in accordance with the IEC 61076-2-117 standard, offering a compact, space-saving solution that combines power, data, and signal. These M17-interface connectors utilize a tool-free ONECLICK 3-in-1 fast-locking system, providing visual, audible, and haptic feedback while saving installation time. Error-free mounting is ensured by the color and mechanical coding in the pin connector pattern. Phoenix Contact M17 PRO Hybrid Connectors are daisy-chain capable and feature a 15% reduced height compared to standard M17 connectors. The M17 series offers compatibility and flexibility for a wide range of applications, including robotics and motor control.
Features
- Compact combination of power, data, and signal in one connector
- ONECLICK fast-locking system provides visual, audible, and haptic feedback
- Color and mechanical coding in mating face for error-free mounting with color and mechanical coding
- Daisy-chain-capable 3-in-1 solution
- Compatibility and flexibility with IEC-standardized M17 interfaces
- 70% time savings during installation with tool-free ONECLICK fast-locking system
- 15% height reduction compared to standard M17 connectors
Applications
- Robotics
- Motor control
- Space-critical, modular designs
- Industrial
Specifications
- Pin assignment based on IEC 61076-2-117
- Available in 50V and 630V versions
- Up to 3000m installation altitude
- Up to 16A currents
- Connection cross-section of power pins up to 1.5mm2
- IP66, IP68 (2m/24h) degree of protection
- Completely lead free with ROHS II compliance
Comparison of Technical Data
Videos
Application Examples
Accessories
Yayınlandı: 2025-11-12
| Güncellenmiş: 2026-01-15