Phoenix Contact M40 Hybrid Connectors

Phoenix Contact M40 Hybrid Connectors enable the reliable transfer of signals, data, and power via only one connector. These versatile hybrid connectors provide superior flexibility when cabling highly automated systems. The pin connector pattern includes a PE contact, four power contacts, four signal contacts, and four data contacts. The data interface is separately shielded, ensuring reliable transmission of up to 100Mbps. If the data element is not required, connector versions with a total of eight signal contacts are available. Phoenix Contact M40 Hybrid Connectors utilize SPEEDCON fast-locking technology for quick and safe connections. This robust series is ideal for rugged environments.

Features

  • Enables reliable transfer of signals, data, and power via only one connector
  • Superior flexibility when cabling highly automated systems
  • SPEEDCON fast-locking technology for quick and safe connections
  • Separate AC and DC codings to prevent mismating
  • 360° external shielding as well as independent shielding of the CAT5 data element
  • Robust, ideal for rugged environments
  • Shock protection on the socket side
  • All housings can be optionally assembled with pin or socket inserts

Specifications

  • Pin assignments: 4+4+4+PE and 8+4+PE
  • -40°C to +130°C operating temperature range
  • Up to 25g vibration resistance
  • IP66, IP67, and IP68 protection with optional IP69k
  • 2 x 2 data: 50V AC/V DC, 3.6A, 0.5mm2, optional 4 x signal: 50V AC/V DC, 8A, 1.0 mm2
  • 4 x signal: 500V AC/V DC, 8A, 1.5mm2
  • 4 x power + PE: 630V AC/850V DC, 70 A, 16mm2

Videos

Yayınlandı: 2017-08-03 | Güncellenmiş: 2022-06-14