Phoenix Contact M8 Push-Lock Connectors
Phoenix Contact M8 Push-Lock Connectors offer fast and dependable connections suitable for various types of wires and applications. These connectors support the connection of ferruled and solid wires using the push-lock method, and the simple lever makes it easy to attach flexible stranded wires. The M8 push-lock connectors feature a tool-free lever principle for time-saving connections. These connectors provide color coding, which simplifies sensor wiring. The M8 push-lock connectors provide labor savings with either local termination or factory termination. Typical applications include signal cabling or data communication via PROFINET or Single Pair Ethernet (SPE).
Features
- Push-lock spring connection
- Tool-free lever principle for time-saving connections
- Convenient for ferruled, solid, or stranded wires
- Color coding simplifies sensor wiring
Applications
- Signal cabling
- Data communication via PROFINET or Single Pair Ethernet (SPE)
Videos
Yayınlandı: 2026-01-02
| Güncellenmiş: 2026-01-08