Phoenix Contact NearFi Couplers

Phoenix Contact NearFi Couplers transmit up to 50W of power and 100Mbps, all without physical contact, and are ready to communicate out of the box. These couplers can replace plug-in connectors and slip rings in factory automation applications, minimizing costs associated with repair and downtime. The NearFi technology is protocol-independent and transmits time-critical Ethernet protocols such as EtherNet/IP, Modbus, PROFINET, and EtherCAT. Low latency also makes these couplers suitable for standards like TSN. Phoenix Contact NearFi Couplers can be mounted in numerous positions and angles for installation flexibility, and the compact housings are rated for IP65 and IK06 for harsh environments. Ideal applications include rotary tables, robot tool changes, and automated guided vehicle systems (AGVS).

Features

  • Out-of-the-box communication, no programming or network expertise needed
  • Contactless operation allows for wear-free and low-maintenance operation, reducing downtime
  • Protocol-independent and latency-free Ethernet real-time communication
  • High power in compact housing
  • All-around visible diagnostics with LED ring on housing
  • Flexible mounting positions and angles for installation freedom
  • Transmits time-critical Ethernet protocols such as EtherNet/IP, PROFINET, Modbus, and EtherCAT
  • Suitable for standards like TSN
  • Suitable for harsh environments

Applications

  • Rotary tables
  • Workpiece carriers
  • AGVS

Specifications

  • 100Mbps Ethernet transmission, full duplex, latency-free, fast <450ms startup
  • 50W power transmission, 24VDC / 2A
  • Power increases to 100W with parallel connection
  • Transmission of 2 electrically isolated voltages (US / UA) with parallel connection
  • Up to 100mm data transmission
  • IP65- and IK06-rated housings

Videos

Full Duplex Transmission

Infographic - Phoenix Contact NearFi Couplers
Yayınlandı: 2025-08-05 | Güncellenmiş: 2025-11-19