Phoenix Contact Patch Panels

Phoenix Contact Patch Panels serve as interface modules between the field and the control cabinet cabling. These patch panels provide a range of benefits, including a clear demarcation point between panel builders and electricians, time savings, and cleaner cabinets. The patch panels offer RJ45, IDC, screw, and push-in connection styles, as well as versions with integrated surge protection and shield current monitoring. These patch panels are complemented by Power over Ethernet injectors that can supply remote Ethernet devices with data and power over a single cable. The patch panels offer extended approvals with the addition of IECEx and are available in three levels, providing options for a wide range of applications. Typical applications include cabinet building, machine building, process automation, and marine.

Standard Line

The standard line patch panels are entry-level patch panels, suitable for many applications. These patch panels feature multiple connection technologies and are engineered to withstand industrial applications.

"-E" Line

The "-E" line patch panels feature extended approvals, including CID2, ATEX, IECEx, and DNV. These patch panels are suitable for harsh applications, including hazardous locations and shipbuilding.

"-F" Line

The "-F" line patch panels expand the offering further, adding integrated surge protection and shield current detection. These patch panels are approved to CID2, ATEX, and DNV standards.

Features

  • Quick and easy mounting
  • Variety of connection technologies
  • Surge protection for high system availability
  • Comprehensive approvals such as ATEX, IECEx, UL, and DNV GL shipbuilding approval
  • Compact design
  • Wiring space is covered by the front panel cover
  • RJ45, IDC, screw, and push-in connection styles
  • Save approximately 60% of time compared to wiring an "RJ45" connector

Applications

  • Cabinet building
  • Machine building
  • Process automation
  • Marine

Videos

Yayınlandı: 2026-04-10 | Güncellenmiş: 2026-04-21