Phoenix Contact Power Reliability Solutions

Phoenix Contact Power Reliability products fulfill a defined role within power supply systems. When products are used in combination, additional benefits can be achieved. Coordinated product combinations enable greater data transparency, higher levels of protection, structured load management, easy energy monitoring, and effective battery management for industrial applications.

The Perfect Team: QUINT POWER Power Supply and PLT-SEC Surge Protection

Infographic - Phoenix Contact Power Reliability Solutions

Optimally coordinated – double the service life for the power supply

The coordinated combination of single-phase PLUGTRAB PLT-SEC surge protection and QUINT POWER power supplies provides effective system protection, even under demanding environmental conditions. Together, the components help reduce the impact of overvoltage events and contribute to long-term system reliability.

Key benefits
• Increased protection of the power supply against overvoltages
• Extended service life of the power supply
• Enhanced planning reliability supported by an extended warranty

View Power Supplies
View Surge Protection Devices

The perfect team: QUINT POWER power supply and CAPAROC circuit breaker system

Infographic - Phoenix Contact Power Reliability Solutions

One interface – full data transparency for a reliable 24V system

The coordinated combination of QUINT POWER power supplies and the CAPAROC electronic circuit breaker system enables seamless system integration. A shared interface simplifies the integration of the power supply into the communication architecture of the circuit breaker system, supporting transparent monitoring and diagnostics.

The PROFINET interface provides access to system data across all components.
An integrated web server allows local access to operating states, error messages, and system parameters.

Key benefits
• Transmission of relevant operating data to the controller via fieldbus through the circuit breaker system
• Simplified controller integration using predefined function blocks
• Continuous transparency of operating data from the power supply input to each protected load circuit
• Reduced downtime through improved system visibility
• Consistent data availability across the entire power distribution system

View Power Supplies
View Power Modules
View Circuit Breakers

The perfect team: EMpro energy measuring device and Rogowski coil

Infographic - Phoenix Contact Power Reliability Solutions

Plug-and-play energy monitoring – the solution for existing systems

The combination of multifunctional EMpro energy measuring devices and Rogowski coils enables energy monitoring in existing systems with minimal installation effort. The solution can be retrofitted in common applications and allows captured energy data to be easily integrated into higher-level control and management systems.

Key benefits
• Fast energy measurement using a guided, step-by-step installation wizard
• Reduced wiring and configuration effort through direct connection of standard Rogowski coils
• Simplified commissioning and service via integrated web server and display functions
• Easy integration into control and management systems using modern communication interfaces and digital services

View Monitoring Devices
View Rogowski Coils

The perfect team: TRIO POWER power supply with integrated device circuit breaker

Infographic - Phoenix Contact Power Reliability Solutions

Power reliability in one device – for intelligent load management

The TRIO POWER power supply combines power supply functionality and device protection within a single housing. This integrated approach supports efficient load management while reducing space requirements and installation effort.

Key benefits
• Integrated multi-channel device protection within one power supply unit
• Reduced installation effort due to significantly fewer wiring and installation steps
• Simple commissioning via manual configuration or parameterization through IO-Link
• High system availability supported by prioritized load management and self-monitoring functions
• Compact design with a narrow overall width, allowing side-by-side mounting

View Power Supplies with Integrated Circuit Breakers

The perfect team: QUINT DC UPS and battery module

Infographic - Phoenix Contact Power Reliability Solutions

Intelligent battery management – minimal effort, maximum service life

The QUINT DC UPS with IQ Technology monitors and manages connected battery modules to support consistent system availability while reducing maintenance effort. Adapted charging characteristics support optimized battery usage and contribute to an extended service life of the automatically detected battery modules.

The integrated Ethernet interface allows easy integration of the UPS into established industrial communication networks.

Key benefits
• Monitoring and evaluation of battery state of health (SOH) and state of charge (SOC) via the integrated battery management system
• Automatic detection of battery capacity and battery technology (PB, VRLA-WTR, LiFePO4)
• Continuous monitoring of output current and voltage, with manual system connection and disconnection
• Selective tripping of standard miniature circuit breakers using SFB Technology, ensuring continued operation of parallel loads

View UPS
View Battery Modules

Yayınlandı: 2025-04-14 | Güncellenmiş: 2026-05-14