Phoenix Contact PPS Zero-Cut Block Adapter
Phoenix Contact PPS Zero-Cut Block Adapter offers reliable zero-cut operation of perforated DIN rails. A zero-cut block adapter is often necessary for perforated DIN rails, ensuring the perforation holes line up. Time spent measuring and cutting is reduced when using the PPS zero-cut block adapter, and it is compatible with NS 35/15, 35/7,5, and 15 perforated rail. Phoenix Contact PPS Zero-Cut Block Adapter provides a fast and easy setup and ensures no measuring is required.Features
- Compatible with NS 35/15, 35/7,5, and 15 perforated rail
- Fast and easy setup
- No measuring required
- Enables hole alignment of perforated DIN rails
- Reduces time measuring and cutting
- 98.2mm x 35.5mm x 51mm (W x D x H)
Yayınlandı: 2025-01-29
| Güncellenmiş: 2025-02-25