Phoenix Contact PSR-MIS Magnetic Safety Switches

Phoenix Contact PSR-MIS Magnetic Safety Switches are non-contact safety switches that provide a cost-optimized safety solution. These switches are designed using the proven magnetic switching principle for monitoring of movable guards and are easy to install. The PSR-MIS magnetic switches offer simple diagnostics with an LED display directly on the sensor. These PSR-MIS switches are available in various designs for flexible mounting on doors and hatches.

Features

  • 3 designs
  • Safe series connection up to PL d
  • Proven magnetic switching principle for reliable condition monitoring
  • Simple diagnostics with an LED display directly on the sensor
  • Various designs for flexible mounting on doors and hatches

Safety Switch Actuators

Phoenix Contact PSR-MIS Magnetic Safety Switches
Phoenix Contact PSR-MIS Magnetic Safety Switches
Phoenix Contact PSR-MIS Magnetic Safety Switches

Spacer Plate

Phoenix Contact PSR-MIS Magnetic Safety Switches
View Results ( 26 ) Page
Parça Numarası Veri Sayfası Voltaj Değeri AC Voltaj Değer DC Akım Oranı Anahtar Tipi Uzunluk Genişlik Yükseklik Aydınlatılmış Sonlandırma Stili Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı RoHS - Mouser
1533278 1533278 Veri Sayfası 50 VAC 28.8 VDC 100 mA Safety Switch Non-Illuminated Cable - 25 C + 75 C Y
1534496 1534496 Veri Sayfası 50 VAC 28.8 VDC 100 mA Safety Switch Non-Illuminated Cable - 25 C + 75 C Y
1534480 1534480 Veri Sayfası 50 VAC 28.8 VDC 100 mA Safety Switch Non-Illuminated Cable - 25 C + 75 C Y
1533047 1533047 Veri Sayfası 50 VAC 28.8 VDC 100 mA Safety Switch Non-Illuminated Cable - 25 C + 75 C Y
1534482 1534482 Veri Sayfası 36 mm 13 mm 26 mm - 25 C + 75 C Y
1533188 1533188 Veri Sayfası Safety Switch Non-Illuminated Screw - 25 C + 75 C Y
1533272 1533272 Veri Sayfası Safety Switch Non-Illuminated - 25 C + 75 C Y
1533185 1533185 Veri Sayfası 88 mm 8 mm 25 mm Y
1533187 1533187 Veri Sayfası Safety Switch Non-Illuminated Screw - 25 C + 75 C Y
1533189 1533189 Veri Sayfası 50 VAC 28.8 VDC 100 mA Safety Switch Non-Illuminated Connector - 25 C + 75 C Y
Yayınlandı: 2026-01-12 | Güncellenmiş: 2026-01-26