Phoenix Contact Print Terminal Spring (PTS) Terminal Blocks
Phoenix Contact Print Terminal Spring (PTS) Terminal Blocks are internally bridged, with push-in wire termination and internal bridging between positions. This is designed for building automation applications. This enables internal bridging instead of daisy-chaining externally via wires or on the PCB, simplifying installation and power distribution. The PTS terminal blocks are ideal for building automation applications such as room operating panels, emergency exit lights, smoke detectors, and motion detectors.
Features
- Tool-free and time-saving push-in wire terminations
- Defined contact force ensures a long-term and stable connection
- Fast and convenient testing with the integrated test points
- Ideal for power distribution applications between devices in a building application
Applications
- Building automation:
- Room operating panels
- Emergency exit lights
- Smoke detectors
- Motion detectors
Specifications
- 5mm pitch
- 10A to device / 16A daisy chain current
- 0.2mm2 to 2.5mm2 cross-section
- 400V voltage
- Compatible with PST 1,3
- 11.7mm height over surface
Application Diagram
Yayınlandı: 2026-08-05
| Güncellenmiş: 2026-08-11