Phoenix Contact QPD Connectors
Phoenix Contact QPD Connectors simplify cable extending and cable repair work, offering a time savings of up to 80% for on-site connections. These QUICKON components allow electricians to connect cables quickly and easily, and because devices can remain closed during on-site connection work, electronics are continuously protected. The compact, robust housings provide high reliability with up to IP68/IP69 protection and shock resistance to IK07. Ideal applications for Phoenix Contact QPD Connectors include construction sites, machine building, systems manufacturing, and general electrical installations.Features
- Time savings of up to 80% for on-site connections
- Quick and easy assembly without stripping and screwing
- High reliability with robust housings
- Flexible power distribution design with fixed and plug-in versions
- Continuously protected electronics because devices can remain closed during connection work on-site
- Up to IP68/IP69 protection
- Shock resistance to IK07
Applications
- Construction sites
- Systems manufacturing
- Machine building
- General electrical installations
Application Example
Videos
Yayınlandı: 2025-10-22
| Güncellenmiş: 2025-10-29