Phoenix Contact QUINT HP AC Uninterruptible Power Supplies
Phoenix Contact QUINT High Powered (HP) AC Uninterruptible Power Supplies (UPS) are ideal in application environments where power needs exceed 1kVA/900W. These power supplies utilize UPS IQ technology and a battery management system that provides users with all the system information about the UPS to communicate the status and alarm conditions locally or remotely. QUINT AC supplies have a modular design that provides flexibility in sizing the system needed and an expandable battery system that allows extended run times. The featured hot-swap batteries prevent the need for a full system shutdown during battery maintenance. Phoenix Contact QUINT AP AC Supplies are ideal for various environments, including infrastructure, pharmaceutical, and wind industry.Features
- Modular design provides flexibility
- Expandable battery system allows extended run times
- Hot-swap batteries
- Integrated fuse holder with replacement fuse
- Replaceable fan
- Multiple battery terminals
- Removable communication card
- Easy communication
- Natively compatible with Power Management Suite software
Applications
- Infrastructure
- Pharmaceutical
- Wind industry
Videos
Yayınlandı: 2024-07-03
| Güncellenmiş: 2024-07-11