Phoenix Contact REG Industrial Ethernet Switches

Phoenix Contact REG Industrial Ethernet Switches simplify building networking, featuring a REG format that can be integrated directly into the distribution cabinets of electrical installations. These robust and high-performance unmanaged switches use a plug-and-play design for fast commissioning, and no configuration is required for easy operation. Additional features include support for energy-efficient Ethernet, reduced cabling effort, and ultra-high-speed Gigabit support. The 1473642 switch offers a power-over-Ethernet (PoE) design with up to 30W power per port. Phoenix Contact REG Industrial Ethernet Switches offer easy and space-saving building installation and are made in accordance with DIN 43880 specifications.

Features

  • Unmanaged switch
  • Minimal installation effort and space required due to REG format
  • Reduced cabling effort - attached devices are supplied directly via PoE
  • Easy and space-saving installation
  • Robust and high performance
  • Fast commissioning via plug-and-play design
  • Easy operation, as no configuration is required
  • Supports energy-efficient Ethernet
  • Ultra-high speed with Gigabit support
  • PoE version with up to 30W power per port (1473642)

Specifications

  • Supply voltage range
    • 1473643: 9VDC to 32VDC
    • 1473642: 48VDC to 55VDC
  • 10/100/1000Mbps transmission speed
  • 4 or 8 RJ45 ports
  • IP20 degree of protection
  • +5°C to +50°C ambient temperature range (operation)
  • REG design in accordance with DIN 43880

Connection Elements

Mechanical Drawing - Phoenix Contact REG Industrial Ethernet Switches
Yayınlandı: 2026-02-09 | Güncellenmiş: 2026-03-19