Phoenix Contact RJ45 Push-Pull Connector
Phoenix Contact RJ45 Push-Pull Connector offers IP65/IP67 protection and resistance against shock and vibration. Phoenix Contact RJ45 connector features a built-in locking system to prevent inadvertent removal. These connectors are available as straight and angled versions. The Push-Pull ADVANCE connectors for copper and fiber feature protected data transmission with a 360° concept and high resistance to ESD and EMC for reliable transmission. With the IDC fast connection feature, they can easily be assembled on the job site.Features
- Push-pull ADVANCE connector
- Locking system to prevent inadvertent removal
- Protected data transmission due to 360° shielding concept
- High resistance to ESD and EMC for reliable transmission
Specifications
- IEC PAS 61076-3-117 specifications
- 8 positions
- ≥ 750 insertion/withdrawal cycles
- IDC fast connection
- -40°C to +70°C operating temperature range
- IP65/IP67 degree of protection
Yayınlandı: 2015-01-07
| Güncellenmiş: 2022-03-11