Phoenix Contact Remote Terminal Unit (RTU) Ready Enclosures

Phoenix Contact Remote Terminal Unit (RTU) Ready Enclosures are pre-wired control cabinets with connections for 24VDC devices and an optional backup Uninterruptible Power Supply (UPS) system. These polycarbonate enclosures offer surge protection for the main power input and antenna connection, a NEMA enclosure for outdoor applications, and DIN rail space for additional devices. Phoenix Contact RTU Ready Enclosures are pre-wired for simple installation and available in two enclosure sizes (18" x 16" x 10" and 16" x 14" x 8").

Features

  • Pre-wired polycarbonate enclosure for simple installation
  • 24VDC, 2A or 3.75A power supply included
  • Backup UPS options available
  • Surge protection for main power input (100VAC to 240VAC)
  • 0GHz to 6GHz antenna surge protection
  • NEMA enclosure for outdoor applications
  • DIN rail space for additional devices
  • Ex rated options and antenna connection available

Specifications

  • Small case: 17.4" x 15.1" x 8"
    • Enclosure area: 16" x 14" x 8"
    • DIN rail space: 7" x 11" x 8"
  • Large case: 19.4" x 17.1" x 10"
    • Enclosure area: 18" x 16" x 10" 
    • DIN rail space: 7" x 13" x 10"
  • Three operating temperatures, depending on model
    • -25°C to +70°C (1094595 and 1094594)
    • -15°C to +50°C (1068258 and 1094596)
    • 0°C to +40°C (1100666 and 1100665)
  • UL 508A listed 
Yayınlandı: 2019-06-12 | Güncellenmiş: 2023-09-26