Phoenix Contact Sensor/Actuator Boxes

Phoenix Contact Sensor/Actuator Boxes are designed to connect the open cable ends of sensors directly without having to strip them. These devices feature a QUICKON insulation displacement connection that allows the effortless and clear cabling of sensors and actuators without connectors. The distributor boxes offer safety in the field with molded housing and high degrees of protection. These devices offer easy signal line connection without connectors and time-saving assembly with insulation displacement connection. The distributor boxes deliver flexible master cable connection and cable replacement in the event of servicing with a plug-in connector hood.

Features

  • Increased machine availability with simple diagnostics
  • Time-saving assembly with insulation displacement connection
  • Safety in the field with molded housing and high degrees of protection
  • Easy signal line connection without connectors
  • Flexible master class connection and cable replacement in the event of servicing with plug-in connector hood

Specifications

  • -30°C to 80°C of the ambient temperature range
  • 10A total rated count
  • 5 number of positions
  • 2A of current carrying capacity per I/O signal
  • 4A of current carrying capacity per slot
  • 1156006:
    • 8 number of slots
    • 30V DC of MAX operating voltage Umax
    • 24V DC of rated voltage
    • 7mm of stripping length (signal)
  • 1175447:
    • 8 number of slots
    • 60V DC of MAX operating voltage Umax
    • 48V AC of rated voltage
    • 8mm of stripping length (signal)
  • 1175449:
    • 8 number of slots
    • 30V DC of MAX operating voltage Umax
    • 24V DC of rated voltage
    • 50mm of stripping length (Master cable)
  • 1156004:
    • 8 number of slots
    • 60V DC of MAX operating voltage Umax
    • 48V AC of rated voltage
    • 50mm of stripping length (Master cable)
  • 1175445:
    • 4 number of slots
    • 60V DC of MAX operating voltage Umax
    • 48V AC of rated voltage
    • 8mm of stripping length (signal)
  • 1175448:
    • 4 number of slots
    • 30V DC of MAX operating voltage Umax
    • 24V DC of rated voltage
    • 50mm of stripping length (Master cable)
  • 1156003:
    • 4 number of slots
    • 60V DC of MAX operating voltage Umax
    • 48V AC of rated voltage
    • 50mm of stripping length (Master cable)
  • 1156005:
    • 4 number of slots
    • 30V DC of MAX operating voltage Umax
    • 24V DC of rated voltage
    • 50mm of stripping length (Master cable)

Circuit Diagram

Application Circuit Diagram - Phoenix Contact Sensor/Actuator Boxes
Yayınlandı: 2021-07-28 | Güncellenmiş: 2022-03-11