Phoenix Contact SFP+ Fiber Optic Transceiver
Phoenix Contact SFP+ Fiber Optic Transceivers enable transmissions up to 10Gb over short-range (up to 500m) and long-range (up to 10km) transmissions. These fiber optic transceivers are compliant with SFP+, enabling interoperability with SFP+ equipment. Phoenix Contact also offers SFP+ connectors, and SFP+ cages with 1, 2, and 4 slot configurations.Features
- SFP+ up to 10Gb
- Fiber optic transceiver
- Short-range (500m) and long-range (10km) configurations
- Plug-and-play operation
- 850nm and 1310nm transmission wavelengths
- Operating temperature configurations of +70°C and +85°C
Applications
- Networking
- Data centers
- 10Gb Ethernet
SFP+ Cages
Phoenix contact SFP+ cages are MSA compliant, and enable the insertion and protection of SFP/SFP+ modules.
SFP+ Cages
SMD SFP/SFP+ connectors
Phoenix Contact SFP+ SMD connectors are MSA compliant connectors capable of transmission speeds up to 10Gb. These connectors feature gold plated contacts, enabling up to 200 insertion cycles.
SMD SFP/SFP+ connectors
Yayınlandı: 2022-08-02
| Güncellenmiş: 2022-08-09